Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wakefield
Part No:
CD-02-05-264
RoHS:
Yes
HTS:
8473305000
COO:
US
Supplier Standard Pack
500
Type:
Thermal Interface14653
Material:
N/A
Color:
Orange14638
Fits Fan Size:
N/R
Family:
CD-02
Operating Temperature:
60(Max) °C
Dimension:
26.67mm x 21.59mm x 0.076214648mm
Phase Change TO-264 Pad with mounting hole
Search Keywords:
CD0205264
IN STOCK:
1,487
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.491
$37.275
250
$1.299
$324.750
500
$1.200
$600.000
1,000
$1.102
$1,102.000
2,500
$1.091
$2,727.500
5,000
$0.976
$4,880.000
7,500
$0.966
$7,245.000
10,000
+
$0.956
$9,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386P-1-105TLF
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm...
G6B-2114P-1-US-DC5
Power Relay 5VDC 5A SPST-NO/SPST-NC(20x11x11)mm THT
FTR-F3AA005E-HA
Power Relay 5VDC 5A SPST-NO(20.3x7x15)mm THT
G7L-2A-P-CB-AC100/120
Power relay ideally suited for high inrush fluid pump control
CWD4825-10
Solid State Relay - 3-32 VDC Control - 25 A Max Load - 48-660 VAC Operating - Instantaneou...