Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Wall Industries
Part No:
CBW48D15-1000
RoHS:
No
Supplier Standard Pack
1
Package Type:
Input Voltage:
75 V
Number of Outputs:
2
Output Voltage:
15,-15 V
Output Current:
1,-1 A
Output Power:
30 W
Mounting:
Through Hole
Type:
Step Down
Dimension:
25.4 x 50.8 x 10.2 mm
Output Type:
Fixed
Family:
CBW
Module DC-DC 48VIN 2-OUT 15V/-15V 1A/-1A 30W 6-Pin DIP Module
Search Keywords:
CBW48D151000
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
+
$110.87
$110.870
Product Guides