help desk software
DATA SHEET

140-A-126-SMD/03

WECO Electrical Connectors Inc.

PCB Screw Connector - SMD - 3 Pole - 26 to 16 AWG - 10 A (UL Rating) - 15 A (CSA Certified) - 300V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
140-A-126-SMD/03
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Type:
Terminal Block3837
Mounting:
Surface Mount3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
33829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
15 A
Wire Size:
14-30 AWG
Operating Temperature:
-40 to 150 °C
PCB Screw Connector - SMD - 3 Pole - 26 to 16 AWG - 10 A (UL Rating) - 15 A (CSA Certified) - 300V
Search Keywords:
140A126SMD03
IN STOCK: 410
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.58
$39.500
250
$1.28
$320.000
500
$1.22
$610.000
1,000
$1.17
$1,170.000
2,500
$1.12
$2,800.000
5,000
$1.09
$5,450.000
7,500
$1.08
$8,100.000
10,000 +
$1.06
$10,600.000
Tools/3D Models
Product Guides