110-A-111/06
WECO Electrical Connectors Inc.Plug - Plug-In Screw - 6A - 300V pole - 30 to 16 AWG - 8 Amps - 300V - 3.5mm Pitch .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
110-A-111/06
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
The WECO ELEC. CONN. part 110-A-111/06 is a high-quality plug designed for electrical connections. It features a convenient plug-in screw design that simplifies installation and maintenance processes. With a maximum current rating of 6A and voltage rating of 300V, this plug ensures efficient and reliable power transmission. It is compatible with 30 to 16 AWG wires, providing versatility for various applications. Additionally, with a 3.5mm pitch, the WECO ELEC. CONN. part 110-A-111/06 offers convenient spacing for multiple connections. Trust this plug to handle up to 8 Amps and 300V of electrical load, making it an excellent choice for numerous electrical projects.
Search Keywords:
110A11106
IN STOCK:
717
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
25
$3.27
$81.750
50
$3.22
$161.000
125
$3.17
$396.250
250
$2.38
$595.000
375
$2.22
$832.500
500
+
$2.18
$1,090.000
Product Guides