121A-111/03
WECO Electrical Connectors Inc.Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
121A-111/03
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
250
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-26 AWG
Operating Temperature:
-40 to 105 °C
Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A
Search Keywords:
121A11103
IN STOCK:
558
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
25
$1.463
$36.575
250
$1.189
$297.250
500
$1.136
$568.000
1,000
$1.087
$1,087.000
2,500
$1.042
$2,605.000
5,000
$1.015
$5,075.000
7,500
$0.999
$7,492.500
10,000
+
$0.984
$9,840.000
Product Guides