323-HDS/02
WECO Electrical Connectors Inc.Euro terminal Strip - screw - 2 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL) - 300V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
323-HDS/02
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
250
The WECO ELEC. CONN. part 323-HDS/02 is a high-quality Euro terminal strip designed for secure and reliable electrical connections. With a 2-pole configuration and a 10mm pitch, this terminal strip accommodates wires ranging from 20 to 10 AWG (UL) for versatile applications. It features a double row arrangement for optimal space efficiency. Rated at 30A (UL) and 300V for maximum electrical capacity, this terminal strip ensures safe and efficient power transmission. Its screw connection design allows for easy installation and maintenance. Perfect for various industrial and commercial electrical applications, the WECO ELEC. CONN. part 323-HDS/02 is a reliable and durable choice for your wiring needs.
Search Keywords:
323HDS02
IN STOCK:
185
Can Ship immediately
You may purchase in-stock quantity up to 185
On Order:
5,000
can ship 2/10/25
Minimum Order:
250
Available in less than min:
185
Multiple:
250
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5002
$0.500
250
$0.4547
$113.675
500
$0.4405
$220.250
1,000
$0.4207
$420.700
2,500
$0.4027
$1,006.750
5,000
$0.3862
$1,931.000
7,500
$0.3804
$2,853.000
10,000
$0.3747
$3,747.000
15,000
+
$0.3690
$5,535.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1412300
Conn Power Splicer Blocks 4 POS Screw Cable Mount 115A
TRR-58-G
Chp Macro Cutter
FP-301-1/4-BLACK-200'
Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 - 200.0' ...
HDR-60-12
AC/DC Power Supply - 1 Output - 12V@4.5A - 54W
323-HDS/12
Euro terminal Strip - screw - 12 Pole - 10mm Pitch - Dbl Row - 20 to 10 AWG (UL) - 30A (UL...