help desk software
DATA SHEET

324-HDS/03

WECO Electrical Connectors Inc.

Euro Terminal Strip - Screw - 03 Pole - 22-8 AWG (UL) - 22-10 AWG (CSA) - 35 A (UL) - 40 A (CSA) .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
324-HDS/03
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
The WECO ELEC. CONN. part 324-HDS/03 is an Euro Terminal Strip that features a screw connection. It is designed for safely connecting and securing electrical wires and cables. This terminal strip has 03 poles, making it suitable for various applications that require multiple connections. It supports a wire size range of 22-8 AWG (UL) and 22-10 AWG (CSA), ensuring compatibility with a wide range of wire gauges. With a current rating of 35 A (UL) and 40 A (CSA), it is capable of handling higher electrical loads. This terminal strip is UL and CSA certified, adhering to rigorous safety and quality standards.
Search Keywords:
324HDS03
IN STOCK: 0
On Order:
3,000   can ship 1/27/25 
Minimum Order:
250
Multiple:
250
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.809
$202.250
500
$0.773
$386.500
1,000
$0.740
$740.000
2,500
$0.710
$1,775.000
5,000
$0.691
$3,455.000
7,500
$0.680
$5,100.000
10,000
$0.670
$6,700.000
15,000 +
$0.660
$9,900.000
Tools/3D Models
Product Guides