327-HDS/03
WECO Electrical Connectors Inc.Euro Terminal Strip - 03 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
327-HDS/03
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Euro Terminal Strip - 03 Pole - 14-6 AWG - 6A - 300V5 A (UL) - 80 A (CSA) - 6A - 300V00V - 14.5mm Pitch
Search Keywords:
327HDS03
IN STOCK:
440
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$2.17
$217.000
300
$2.07
$621.000
500
$2.01
$1,005.000
1,000
$1.90
$1,900.000
2,500
$1.85
$4,625.000
5,000
$1.80
$9,000.000
7,500
$1.77
$13,275.000
10,000
+
$1.75
$17,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
770086-1
06P .093 COMM P&S RECPT HSG
A223S1YZQ
Switch Toggle ON None ON DPDT Bat Lever Solder Lug 6A 250VAC 28VDC Panel Mount with Thread...
5000E
Dial Plate - 2.188 " - Aluminum - Black-Enameled.
KD1-2.5
Circuit Breaker 1Pole 2.5A 250VAC
1520-X
1.5"Dia x 0.75"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw