964-T-DS/02
WECO Electrical Connectors Inc.PCB Mount Screw Connector - 2 pole - 0.2" Pitch - 18 to 12 AWG - 300V - 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
964-T-DS/02
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
250
The WECO ELEC. CONN. part 964-T-DS/02 is a reliable and versatile PCB mount screw connector designed for various industrial applications. With a 2 pole configuration and a pitch of 0.2, this connector offers easy installation and secure connections for circuits and devices. It is compatible with wires ranging from 18 to 12 AWG, ensuring compatibility with a wide range of wiring setups. With a voltage rating of 300V and a current rating of 20A, this connector can handle demanding electrical requirements. Its sturdy construction and high-quality materials make it suitable for use in demanding environments. Whether used in the automotive, aerospace, or industrial sector, the WECO ELEC. CONN. part 964-T-DS/02 meets the highest industry standards for performance, reliability, and durability.
Search Keywords:
964TDS02
IN STOCK:
594
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
250
$0.702
$175.500
500
$0.692
$346.000
1,000
$0.671
$671.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.597
$4,477.500
10,000
$0.588
$5,880.000
15,000
+
$0.580
$8,700.000
Product Guides