964-T-DS/03
WECO Electrical Connectors Inc.PCB Mount Screw Connector - 3 pole - 0.2" Pitch - 18 to 12 AWG - 300V - 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WECO Electrical Connectors Inc.
Part No:
964-T-DS/03
RoHS:
Yes
HTS:
8536904000
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
250
The WECO ELEC. CONN. part 964-T-DS/03 is a PCB mount screw connector designed for easy installation in a variety of electronic applications. This connector features a 3-pole design with a 0.2 pitch, allowing for secure and reliable connections. It is capable of accepting wire sizes ranging from 18 to 12 AWG, making it suitable for a wide range of power and signal applications. With a voltage rating of 300V and a current rating of 20A, this connector offers exceptional performance and durability. Whether you need to connect PCBs in industrial machinery, automation systems, or other electronic devices, the WECO ELEC. CONN. part 964-T-DS/03 is an ideal choice.
Search Keywords:
964TDS03
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
On Order:
500
can ship 12/30/24
Minimum Order:
25
Available in less than min:
1
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$1.345
$1.345
25
$1.223
$30.575
250
$0.994
$248.500
500
$0.949
$474.500
1,000
$0.909
$909.000
2,500
$0.871
$2,177.500
5,000
$0.848
$4,240.000
7,500
$0.835
$6,262.500
10,000
+
$0.823
$8,230.000
Product Guides