Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0172160000
RoHS:
No
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
4003826V
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail
Search Keywords:
0172160000
IN STOCK:
35
Ships today, if you order in
Manufacturer Stock:
38
can ship
11/18/24
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
1
$21.63
$21.630
10
$15.12
$151.200
25
$13.83
$345.750
50
$12.16
$608.000
100
$11.50
$1,150.000
250
+
$10.84
$2,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
0117960000
Connector Accessories End Plate Straight Polyamide Beige
0368800000
Conn Jumper 10 POS Screw ST Cable Mount
0383560000
Accessory - TS 35 DIN Mounting Rail - End Bracket.
0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A