Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0186500000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Pack
Type:
Ferrules Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
N/A
Wire End Ferrule - 16AWG - Non-insulated - O/A L: 10mm - 1000/Pkg
Search Keywords:
0186500000
IN STOCK:
27,172
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
1,000
$0.0496
$49.600
5,000
$0.0396
$198.000
10,000
$0.0392
$392.000
25,000
$0.0361
$902.500
50,000
$0.0357
$1,785.000
100,000
$0.0354
$3,540.000
150,000
$0.0350
$5,250.000
250,000
+
$0.0347
$8,675.000
DOWNLOADS