Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0235860000
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Card
Type:
Connector Marker
Dimension:
5 x 5 mm
Operating Temperature:
-40 to 100 °C
Connector Accessories Connector Marker Straight
Search Keywords:
0235860000
IN STOCK:
4,450
Can Ship immediately
Manufacturer Stock:
1,000
can ship
12/2/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
500
$0.1417
$70.850
2,500
$0.0788
$197.000
7,500
$0.0690
$517.500
25,000
$0.0604
$1,510.000
50,000
$0.0594
$2,970.000
100,000
$0.0588
$5,880.000
150,000
$0.0582
$8,730.000
250,000
+
$0.0576
$14,400.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0236160000
DEK 5 FWZ 2, 4, 6-20. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN...
0117920000
Terminal Block End Barrier SAK 4 6 10 SAKC 4/35 SAK Series
1020010000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
0537261187
DEK 5 GW PE. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (EAN): 400819...
0235960000
DEK 5 FWZ 21, 23, 25-39. Terminal markers, Card, 5 x 5 mm, Polyamide, Colour: White GTIN (...