Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0259800000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Busbar
Dimension:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Busbar - Brass - Solid - 10mm x 3mm - 1m long
Search Keywords:
0259800000
This product is discontinued, but still in stock
IN STOCK:
35
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$25.15
$125.750
25
$16.15
$403.750
50
$14.69
$734.500
100
$13.38
$1,338.000
250
$12.21
$3,052.500
500
$11.42
$5,710.000
1,000
+
$11.25
$11,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0316600000
Connector Accessories Clamping Yoke/Busbar Straight
0641720000
Connector Accessories Mounting Rail Straight
1020400000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 85A
1053360000
Conn Jumper M 10 POS ST
1058800000
Connector Accessories End Plate Straight Beige