Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0268860000
RoHS:
Yes
HTS:
85369010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
-50 to 100 °C
Standard Feed-Thru Terminal Block 20A 600V
Search Keywords:
0268860000
IN STOCK:
1,175
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$7.859
$39.295
50
$5.024
$251.200
100
$4.419
$441.900
300
$4.000
$1,200.000
500
$3.823
$1,911.500
1,000
$3.604
$3,604.000
2,500
$3.568
$8,920.000
5,000
+
$3.533
$17,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
207008-5
CABLE CLAMP, SIZE 13
51864-2
TERMINAL,PIDG R 16-14 10
0150960000
AP SAKD2.5N. SAK Series, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 40081900719...
0359260000
AP DK4. General accessories, End plate, 1.5 mm, Beige, Direct mounting GTIN (EAN): 4008190...
0316500000
Connector Accessories Clamping Yoke Straight Steel Silver