0279660000
WeidmullerConn Feed-Through Terminal Block 2 POS Screw T DIN Rail 20A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0279660000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
23829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 100 °C
The 0279660000 from Weidmuller is feed through 2 positions (1 level) terminal block with screw termination. This beige color terminal block has 24A 800V IEC, 20A 600V UL ratings and accept wire range from 10 to 26 AWG (0.5 to 6mm²). Dimensions of this terminal block are 45 x 6 x 40 mm. Operating temperature range is from -50 to 100 °C.
Search Keywords:
0279660000
IN STOCK:
700
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
100
$1.957
$195.700
300
$1.598
$479.400
500
$1.430
$715.000
1,000
$1.269
$1,269.000
2,500
$1.256
$3,140.000
5,000
$1.115
$5,575.000
7,500
$1.104
$8,280.000
10,000
+
$1.093
$10,930.000
CUSTOMERS
ALSO BOUGHT
04.846.0153.0
Connector Accessories Marking Strip Straight
04.846.0253.0
Connector Accessories Marking Strip Straight
04.846.0353.0
Connector Accessories Marked Marking Strip
04.846.0453.0
Connector Accessories Marked Marking Strip
04.846.0553.0
Connector Accessories Marked Marking Strip