Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0280100000
RoHS:
Yes
HTS:
85389099
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Pressure Piece
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Pressure Piece
Search Keywords:
0280100000
IN STOCK:
600
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
11/18/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
100
$1.169
$116.900
300
$1.084
$325.200
500
$0.983
$491.500
1,000
$0.879
$879.000
2,500
$0.871
$2,177.500
5,000
$0.862
$4,310.000
7,500
$0.853
$6,397.500
10,000
+
$0.845
$8,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2772080
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
3118135
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
0280200000
Busbar - Copper - Perforated - 12mm x 2mm - 1m long
3118151
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
0296700000
Connector Accessories Fixing Screw