Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0296700000
RoHS:
No
HTS:
73181558
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Fixing Screw
Dimension:
N/A
Operating Temperature:
N/A
Connector Accessories Fixing Screw
Search Keywords:
0296700000
IN STOCK:
3,101
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3613
$36.130
1,000
$0.2159
$215.900
2,500
$0.1973
$493.250
5,000
$0.1780
$890.000
7,500
$0.1743
$1,307.250
25,000
$0.1726
$4,315.000
50,000
$0.1708
$8,540.000
100,000
+
$0.1691
$16,910.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0280100000
Connector Accessories Pressure Piece
1010200000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw.
0280200000
Busbar - Copper - Perforated - 12mm x 2mm - 1m long
0401460000
Connector Accessories Mounting Rail Straight
0299860000
Connector Accessories Rail Straight Polyamide 6/6 Silver