Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0299860000
RoHS:
Yes
HTS:
85472000
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Rail
Dimension:
26 x 24 x 24.5 mm
Operating Temperature:
-50 to 100 °C
Connector Accessories Rail Straight Polyamide 6/6 Silver
Search Keywords:
0299860000
IN STOCK:
532
Ships today, if you order in
Manufacturer Stock:
1,880
can ship
11/18/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
20
$3.470
$69.400
100
$2.211
$221.100
260
$1.925
$500.500
500
$1.765
$882.500
1,000
$1.585
$1,585.000
2,500
$1.527
$3,817.500
5,000
$1.510
$7,550.000
7,500
+
$1.495
$11,212.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0296700000
Connector Accessories Fixing Screw
1019985
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre...
0280200000
Busbar - Copper - Perforated - 12mm x 2mm - 1m long
LVD75D100H
Solid State Relay - 23-24 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VD...
1019980
Thermomagnetic circuit breaker