Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0316600000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Clamping Yoke/Busbar
Dimension:
16 x 10 x 25.5mm
Operating Temperature:
N/A
Connector Accessories Clamping Yoke/Busbar Straight
Search Keywords:
0316600000
IN STOCK:
250
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
50
$0.814
$40.700
250
$0.774
$193.500
500
$0.681
$340.500
1,000
$0.616
$616.000
2,500
$0.587
$1,467.500
5,000
$0.549
$2,745.000
7,500
$0.544
$4,080.000
10,000
+
$0.538
$5,380.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0259800000
Weidmller Accessories ST 10.00X3.00X1000 CUZN35PB2 BK - 0259800000
SA-406
DIN Rail Spacer Use with All DIN rail sockets
0236500000
TS 35X15/LL 2M/ST/ZN. Mounting rail, DIN EN 60715, Steel, 2000 mm, galvanized GTIN (EAN): ...
0348900000
SSCH 10X3X1000 CU/SN. General accessories, Busbar, Copper, 1000 mm GTIN (EAN): 40081900248...
0266500000
Connector Accessories Clamping Yoke/Busbar Straight