Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0317100000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Wire End Ferrule - 3AWG - Brown - O/A L: 36mm-Pin L: 22mm - 50/Pkg
Search Keywords:
0317100000
IN STOCK:
1,654
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/18/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
50
$1.0407
$52.035
500
$0.5899
$294.950
1,000
$0.4840
$484.000
2,500
$0.4297
$1,074.250
5,000
$0.4134
$2,067.000
7,500
$0.4093
$3,069.750
10,000
$0.4041
$4,041.000
15,000
+
$0.4001
$6,001.500
Product Guides
CUSTOMERS
ALSO BOUGHT
9019180000
Wire End Ferrule - 14AWG - Blue - O/A L: 25mm-Pin L: 14mm - 500/Pkg
0317300000
Wire End Ferrule - 2AWG - Beige - O/A L: 39mm-Pin L: 25mm - 50/Pkg
ABM112-AT-D0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
0635100000
Wire Ferrule - Single Wire - 16 AWG - 1.5 mm² - 10 mm - Red.
0565800000
Wire End Ferrule - 7AWG - Ivory - O/A L: 28mm-Pin L: 18mm - 100/Pkg