Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0323100000
RoHS:
No
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Earth Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/A
Operating Temperature:
-50 to 100 °C
Earth Terminal 52mm
Search Keywords:
0323100000
IN STOCK:
219
Can Ship immediately
Manufacturer Stock:
33
can ship
11/18/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
12/17/24
Quantity
Unit Price
Ext. Price
20
$6.70
$134.000
40
$6.49
$259.600
100
$6.20
$620.000
260
$5.69
$1,479.400
500
$5.60
$2,800.000
1,000
$5.52
$5,520.000
2,500
$5.32
$13,300.000
5,000
+
$5.24
$26,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
323672
Parallel Splice - SOLISTRAND - STRATO-THERM Series - 12 AWG - 10 AWG - 6.64 mm² - Nickel -...
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
BK/S501-10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Carton
3386W-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.15mm (9.53 X 4.83 X 9.53m...
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) ...