Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0337200000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper
Pitch:
N/A
Number of Contacts:
4
Maximum Current Rating:
24 A
Operating Temperature:
N/A
Conn Jumper 4 POS Screw ST Cable Mount
Search Keywords:
0337200000
IN STOCK:
286
Ships today, if you order in
Manufacturer Stock:
19
can ship
12/9/24
Minimum Order:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$4.151
$207.550
100
$3.652
$365.200
250
$3.234
$808.500
500
$3.073
$1,536.500
1,000
$2.792
$2,792.000
2,500
$2.719
$6,797.500
5,000
$2.692
$13,460.000
7,500
+
$2.665
$19,987.500
Product Guides
CUSTOMERS
ALSO BOUGHT
0337000000
Q 2 SAK2.5. SAK Series, Cross-connector, for cross-connection link, No. of poles: 2 GTIN (...
0337100000
Q 3 SAK2.5. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (...
0380460000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 20A
0383560000
Connector Accessories End Bracket Straight Polyamide 6/6 Beige
0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A