Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0368800000
RoHS:
No
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Jumper3636
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
24 A
Conn Jumper 10 POS Screw ST Cable Mount
Search Keywords:
0368800000
IN STOCK:
102
Ships today, if you order in
Manufacturer Stock:
340
can ship
11/18/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
5
$15.56
$77.800
20
$13.25
$265.000
40
$13.12
$524.800
60
$12.99
$779.400
100
$11.34
$1,134.000
260
$10.67
$2,774.200
500
+
$10.36
$5,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
MDR-100-24
AC/DC Power Supply - 1 Output - 24V@4A - 96W
0117960000
Connector Accessories End Plate Straight Polyamide Beige
0172160000
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail
0383560000
Accessory - TS 35 DIN Mounting Rail - End Bracket.
0380560000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 40A