Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0409500000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Pack
The 0409500000 is a Ferrule Terminal with orange PP (polypropylene) insulator and tin-plated copper contact. Crimp termination method, 0.5mm² conductor cross-section and 20AWG wire size.
Search Keywords:
0409500000
IN STOCK:
11,003
Can Ship immediately
On Order:
18,500
can ship 12/11/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.0582
$29.100
5,000
$0.0500
$250.000
10,000
$0.0471
$471.000
25,000
$0.0380
$950.000
50,000
$0.0376
$1,880.000
100,000
$0.0372
$3,720.000
150,000
$0.0369
$5,535.000
250,000
+
$0.0365
$9,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
KRPA-11AG-120
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(35.71x35.71x50.8)mm Socket General Purpos...
1318111-1
DYNAMIC D-2 TAB CONT M L/P
320569
TERMINAL,PIDG R 12-10 1/4
ABMM-A-D
Cable Tie Mount - 4 Way Entry - Adhesive - White - ABS (Acrylonitrile Butadiene Styrene) -...
BZE6-2RN
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit