0457200000
WeidmullerQ 3 SAK10. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190135379
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0457200000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Jumper3636
Pitch:
N/A
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Q 3 SAK10. SAK Series, Cross-connector, for cross-connection link, No. of poles: 3 GTIN (EAN): 4008190135379
Search Keywords:
0457200000
IN STOCK:
1,556
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
50
$6.280
$314.000
100
$5.610
$561.000
250
$5.232
$1,308.000
500
$5.170
$2,585.000
1,000
$5.118
$5,118.000
2,500
$5.067
$12,667.500
5,000
$5.016
$25,080.000
7,500
+
$4.966
$37,245.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3046207
Ground modular terminal block - connection method: Screw connection - number of connection...
0380560000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 40A
0443760000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 57A
3214368
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...