Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0473460001
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Card
Type:
Marker
Dimension:
5 x 5 mm
Operating Temperature:
-40 to 100 °C
Connector Accessories Marker Straight Polyamide 6/6 White
Search Keywords:
0473460001
IN STOCK:
17,470
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/18/24
Factory Lead-Time
4 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
1
$0.200
$0.2000
100
$0.190
$19.0000
250
$0.127
$31.7500
500
$0.095
$47.5000
1,000
$0.076
$76.0000
2,500
$0.063
$157.5000
5,000
$0.057
$285.0000
10,000
+
$0.051
$510.0000
Product Guides
CUSTOMERS
ALSO BOUGHT
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
1-66099-3
III+ PIN,18-16,15AU/FL,SMPACK
PFA-120-45
Thrml Mgmt Access Fan Filter Assembly 120mm Plastic
603-2302-08
Conn Barrier Strip 16 POS 17.4mm Screw Panel Mount 50A
3ESK1
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount