Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0473560151
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Card
Type:
Connector Marker
Dimension:
5 x 5 mm
Operating Temperature:
-40 to 100 °C
Connector Accessories Connector Marker Straight Polyamide 6/6 Black
Search Keywords:
0473560151
IN STOCK:
1,000
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
11/18/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
500
$0.1302
$65.100
2,500
$0.0788
$197.000
7,500
$0.0701
$525.750
25,000
$0.0604
$1,510.000
50,000
$0.0573
$2,865.000
100,000
$0.0564
$5,640.000
150,000
$0.0556
$8,340.000
250,000
+
$0.0548
$13,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
HBL63CM69
LKG MARINE RCPT, 3P4W, 50A 125/250V, YL
0473560001
Connector Accessories Marking Tag Straight Polyamide 6/6 White
0443660000
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 30A
0473560051
Connector Accessories Connector Marker Straight Polyamide White
0473560101
Connector Accessories Connector Marker Straight Polyamide White