Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0523060001
RoHS:
Yes
HTS:
39269097
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Card
Type:
Connector Marker
Dimension:
5 x 5 mm
Operating Temperature:
-40 to 100 °C
Connector Accessories Connector Marker Straight Polyamide White
Search Keywords:
0523060001
IN STOCK:
5,500
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
500
Multiple:
500
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
500
$0.0887
$44.350
2,500
$0.0726
$181.500
7,500
$0.0662
$496.500
25,000
$0.0537
$1,342.500
50,000
$0.0507
$2,535.000
100,000
$0.0502
$5,020.000
150,000
$0.0497
$7,455.000
250,000
+
$0.0492
$12,300.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
207008-5
CABLE CLAMP, SIZE 13
0473460001
Connector Accessories Marker Straight Polyamide 6/6 White
0383560000
Accessory - TS 35 DIN Mounting Rail - End Bracket.
51864-2
TERMINAL,PIDG R 16-14 10
2966197
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...