0641720000
WeidmullerSH 2 S. General accessories, Rail support, KrG, 40 mm GTIN (EAN): 4008190166304
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
0641720000
RoHS:
Yes
HTS:
85472000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Mounting Rail3365
Dimension:
40 x 40 x 35.53362mm
Operating Temperature:
N/A
SH 2 S. General accessories, Rail support, KrG, 40 mm GTIN (EAN): 4008190166304
Search Keywords:
0641720000
IN STOCK:
131
Can Ship immediately
Manufacturer Stock:
472
can ship
11/18/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
4 Weeks
can ship
12/4/24
Quantity
Unit Price
Ext. Price
10
$7.360
$73.600
50
$6.494
$324.700
100
$5.554
$555.400
250
$4.781
$1,195.250
500
$4.699
$2,349.500
1,000
$4.252
$4,252.000
2,500
$4.125
$10,312.500
5,000
+
$4.084
$20,420.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8146R10KL.25
Res POT 10K Ohm 10% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel...
CN-14A-C2
Cable - Sensor - 2 Meter - Cable w/4 Pin Connector - for DP 100 - FX-10 - PM-64 - PM-...
225398-7
BNC DUAL CRIMP JACJ
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
747717-2
LATCHING BLOCK KIT