1013750000
WeidmullerConn Terminal Block F 8 POS 5.08mm ST Cable Mount 18.5A Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1013750000
RoHS:
Yes
HTS:
85366990
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
42
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
N/A
Pitch:
5.08 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
18.5 A
Wire Size:
12-26 AWG
Operating Temperature:
-50 to 100 °C
The WEIDMULLER part 1013750000 is a high-quality connector terminal block designed for easy and secure connections in your electrical setup. It features 8 positions with a spacing of 5.08mm, allowing for efficient cable management. This terminal block is designed for cable mounting and can handle a current of up to 18.5A. With its sturdy construction and reliable performance, it is ideal for various applications. Each box contains one terminal block for your convenience.
Search Keywords:
1013750000
IN STOCK:
924
Ships today, if you order in
Manufacturer Stock:
12
can ship
12/2/24
On Order:
126
can ship 12/6/24
Minimum Order:
42
Multiple:
42
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
42
$5.03
$211.260
84
$4.80
$403.200
126
$4.73
$595.980
252
$4.60
$1,159.200
504
$4.41
$2,222.640
1,008
$4.29
$4,324.320
2,520
$4.18
$10,533.600
5,040
+
$4.12
$20,764.800
Product Guides