Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1016400000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
33829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
N/A
Wire Size:
12-26 AWG
Operating Temperature:
-60 to 120 °C
Conn Terminal Block 5 POS Screw ST T DIN Rail
Search Keywords:
1016400000
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
1,096
can ship
11/4/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
5
$8.294
$41.470
25
$6.692
$167.300
100
$5.784
$578.400
250
$5.327
$1,331.750
500
$4.956
$2,478.000
1,000
$4.683
$4,683.000
2,500
$4.636
$11,590.000
5,000
+
$4.590
$22,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0546000000
Conn Jumper M 58 POS ST
1011300000
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 6.3 A - 300 V.
1020100000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 10 AWG - 4 mm² - Screw - 32 A.
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
7910180000
Conn Disconnect Terminal Block 2 POS Screw T DIN Rail