Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1016700000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Disconnect Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
45 A
Wire Size:
8-20 AWG
Operating Temperature:
-50 to 120 °C
Conn Disconnect Terminal Block 2 POS Screw ST T DIN Rail 45A
Search Keywords:
1016700000
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
611
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
5
$12.39
$61.950
25
$7.45
$186.250
100
$6.49
$649.000
250
$6.20
$1,550.000
500
$6.14
$3,070.000
1,000
$6.07
$6,070.000
2,500
$6.01
$15,025.000
5,000
+
$5.95
$29,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ME00L1NCQF
Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.25A 125VAC 28VDC
1012200000
Conn DIN Rail Fused 2 POS Screw ST T DIN Rail 6.3A
3502-05-800
Low Thermal EMF Reed Relay - 5V - 12.7mm x 12.32mm - <3µV Dry Only.
UGCTC3S-X0
Ultra-Cinch™ hook & loop cinch cable tie, center mount grommet, 12.0" (305mm)length, .85" ...
0307300000
QVS 2 SAKT1+2. General accessories, Cross-connector, Cross-connector, No. of poles: 2 GTIN...