1020180000
WeidmullerDIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 10 AWG - 4 mm² - Screw - 32 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020180000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
-60 to 130 °C
The 1020180000 is an one circuit feed-through Terminal Block with screw connection, for plug-in cross-connector for screwable cross connection and 4mm² wire cross section area. M2.5 clamping screw and 10mm stripping length. Blue colour, TS 35 rail mount and snap-on mounting. The WDU 4 BL 800V terminal block accepts 26AWG minimum to 10AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
Search Keywords:
1020180000
IN STOCK:
4,700
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
100
$0.884
$88.400
300
$0.856
$256.800
500
$0.818
$409.000
1,000
$0.783
$783.000
2,500
$0.697
$1,742.500
5,000
$0.660
$3,300.000
7,500
$0.643
$4,822.500
10,000
+
$0.633
$6,330.000
CUSTOMERS
ALSO BOUGHT
0383560000
Connector Accessories End Bracket Straight Polyamide 6/6 Beige
1050000000
Accessory - W Series Modular Terminal Blocks - End Plate.
1011000000
Fused Terminal Block - 2 Positions - 20AWG to 8AWG - 6 mm² - Screw - 10 A - 600 V.
1010000000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.
1014000000
Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V.