1020200000
WeidmullerDIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw - 50 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020200000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
50 A
Wire Size:
8-22 AWG
Operating Temperature:
-60 to 130 °C
The 1020200000 is an one circuit feed-through Terminal Block with screw connection for screwable cross-connection and 6mm² wire cross section area. M3.5 clamping screw and 12mm stripping length. Dark beige color, TS 35 rail mount and snap-on mounting. The WDU 6 terminal block accepts 22AWG minimum to 8AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
Search Keywords:
1020200000
IN STOCK:
3,695
Can Ship immediately
Manufacturer Stock:
2,000
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.095
$109.500
300
$1.049
$314.700
500
$1.005
$502.500
1,000
$0.976
$976.000
2,500
$0.961
$2,402.500
5,000
$0.940
$4,700.000
7,500
$0.926
$6,945.000
10,000
+
$0.912
$9,120.000
CUSTOMERS
ALSO BOUGHT
17850-GRY-C3
Cable Assembly AC Power 2m CEE 7/VII to C13 3 to 3 POS M-F 17AWG
RR3B-UDC24V
Power Relay 24VDC 10A 3PDT(36x36x47.5)mm Socket
BM3RSB-1P6
Soft Starter 1.6A 0.4kW 50Hz/60Hz DIN Rail
670A-RZ-10
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
T-91-SC36
Foot Operated Switch - SPDT-NO - Treadlite II - Metal - Single Pedal - Momentary - 10A - 1...