Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020280000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
50 A
Wire Size:
8-22 AWG
Operating Temperature:
-60 to 130 °C
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 50A
Search Keywords:
1020280000
IN STOCK:
644
Can Ship immediately
Manufacturer Stock:
200
can ship
11/29/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/13/24
Quantity
Unit Price
Ext. Price
100
$1.73
$173.000
300
$1.66
$498.000
500
$1.61
$805.000
1,000
$1.52
$1,520.000
2,500
$1.48
$3,700.000
5,000
$1.44
$7,200.000
7,500
$1.42
$10,650.000
10,000
+
$1.40
$14,000.000
Product Guides