Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020310000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
50
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Maximum Current Rating:
57 A
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
Search Keywords:
1020310000
IN STOCK:
330
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
50
$2.67
$133.500
250
$2.22
$555.000
500
$2.04
$1,020.000
1,000
$1.87
$1,870.000
2,500
$1.84
$4,600.000
5,000
$1.82
$9,100.000
7,500
$1.79
$13,425.000
10,000
+
$1.76
$17,600.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
111-10E
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
5150E
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
1020340000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
1020380000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A