Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020340000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Maximum Current Rating:
57 A
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
Search Keywords:
1020340000
IN STOCK:
50
Ships today, if you order in
Manufacturer Stock:
548
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
50
$1.88
$94.000
250
$1.75
$437.500
500
$1.70
$850.000
1,000
$1.61
$1,610.000
2,500
$1.57
$3,925.000
5,000
$1.54
$7,700.000
7,500
$1.51
$11,325.000
10,000
+
$1.49
$14,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
111-10E
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
5150E
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
1020380000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A
1020310000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A