1020380000
WeidmullerConn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 65A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1020380000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
65 A
Wire Size:
6-18 AWG
Operating Temperature:
-60 to 130 °C
The WEIDMULLER part 1020380000 is a high-quality Conn Feed-Through Terminal Block designed for industrial use. This terminal block features 2 positions, screw-type connections, and is compatible with DIN rail mounting. It has a current rating of 65A, making it ideal for heavy-duty applications. Trust WEIDMULLER for reliable and efficient electrical connections in your industrial projects.
Search Keywords:
1020380000
Possible Replacement options available. See Alternatives
IN STOCK:
150
Can Ship immediately
Manufacturer Stock:
50
can ship
12/9/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
50
$1.83
$91.500
250
$1.70
$425.000
500
$1.65
$825.000
1,000
$1.56
$1,560.000
2,500
$1.52
$3,800.000
5,000
$1.48
$7,400.000
7,500
$1.45
$10,875.000
10,000
+
$1.43
$14,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
111-10E
Switch Rotary SP10T 10 Flatted Shaft Quick Connect/Solder 15A 125VAC 20VDC
5150E
Knob - Round Shaft - 6.35 mm - Finger Grip - 38.1 mm.
KRPA-14DG-24
Power Relay 24VDC 10A 3PDT(35.7x35.7x50.8)mm Socket
1020340000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A
1020310000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 57A