1028700000
WeidmullerConn Feed-Through Terminal Block 2 POS Screw T DIN Rail 520A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1028700000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
4
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
10003826V
Maximum Current Rating:
520 A
Wire Size:
N/A
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1028700000 is a high-quality Conn Feed-Through Terminal Block designed for efficient and reliable electrical connections. With its 2 POS Screw T DIN Rail configuration and a maximum amperage rating of 520A, this terminal block ensures secure connections in various industrial applications. Its user-friendly design and durable construction make it easy to install and maintain. Count on the WEIDMULLER 1028700000 to deliver uncompromised performance and safety for your electrical installations.
Search Keywords:
1028700000
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Manufacturer Stock:
2
can ship
11/18/24
Minimum Order:
4
Available in less than min:
3
Multiple:
4
Factory Lead-Time
4 Weeks
can ship
12/3/24
Quantity
Unit Price
Ext. Price
1
$47.091
$47.091
4
$42.810
$171.240
8
$42.170
$337.360
12
$41.530
$498.360
28
$39.960
$1,118.880
52
$38.430
$1,998.360
100
$37.480
$3,748.000
252
+
$36.920
$9,303.840
Product Guides