Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1031480000
RoHS:
No
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-26 AWG
Operating Temperature:
-60 to 130 °C
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 10A
Search Keywords:
1031480000
IN STOCK:
200
Can Ship immediately
Manufacturer Stock:
36
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
5
$6.292
$31.460
50
$4.058
$202.900
100
$3.674
$367.400
300
$3.309
$992.700
500
$2.969
$1,484.500
1,000
$2.724
$2,724.000
2,500
$2.697
$6,742.500
5,000
+
$2.670
$13,350.000
DOWNLOADS