1036700000
WeidmullerDIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 10 AWG - 4 mm² - Screw - 32 A. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1036700000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
2
Maximum Voltage Rating:
800 V
Maximum Current Rating:
32 A
Wire Size:
10-26 AWG
Operating Temperature:
-60 to 130 °C
The 1021500000 is a feed-through Terminal Block with screw connection for screwable cross-connection and 4mm² wire cross section area. This terminal block accepts 26AWG minimum to 10AWG maximum wire size. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines. The W-Series offers solutions for all standard electrical functions. It brings considerable time savings compared to all other screw terminals on the market. Thanks to the patented design of Weidmüller's W-series screw connection technology it is possible for two conductors with the same cross-section to be connected in one and the same clamping yoke without difficulty.
Search Keywords:
1036700000
IN STOCK:
780
Can Ship immediately
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
100
$1.024
$102.400
300
$0.992
$297.600
500
$0.948
$474.000
1,000
$0.907
$907.000
2,500
$0.870
$2,175.000
5,000
$0.847
$4,235.000
7,500
$0.834
$6,255.000
10,000
+
$0.821
$8,210.000
Product Guides