Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1036800000
RoHS:
Yes
HTS:
85369010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
25 A
Wire Size:
12-30 AWG
Operating Temperature:
-60 to 130 °C
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
Search Keywords:
1036800000
IN STOCK:
629
Ships today, if you order in
Manufacturer Stock:
1,895
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.919
$91.900
300
$0.891
$267.300
500
$0.851
$425.500
1,000
$0.757
$757.000
2,500
$0.686
$1,715.000
5,000
$0.668
$3,340.000
7,500
$0.658
$4,935.000
10,000
+
$0.648
$6,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1020010000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
1020020000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
1037720000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 25A
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
6720005430
Conn Outlets RCP 4Power/2Ground POS ST Panel Mount 6 Terminal 2 Port