Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1040800000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Feed-Through Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
Screw
Pitch:
N/R
Number of Circuits:
2
Maximum Voltage Rating:
300 V
Maximum Current Rating:
25 A
Wire Size:
12-22 AWG
Operating Temperature:
-50 to 130 °C
Conn Feed-Through Terminal Block 2 POS Screw T DIN Rail 25A
Search Keywords:
1040800000
IN STOCK:
14,138
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
100
$1.051
$105.100
300
$0.969
$290.700
500
$0.886
$443.000
1,000
$0.772
$772.000
2,500
$0.742
$1,855.000
5,000
$0.691
$3,455.000
7,500
$0.684
$5,130.000
10,000
+
$0.677
$6,770.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-66101-8
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 30.0µin (0.76µm...
609-1212-140F
LED Panel Mount Indicator Uni-Color Green 110mcd 2-Pin
T9AS1D12-12
Power Relay - 12VDC - 30A - SPST-NO - 32.51mm 27.43mm 20.4mm - Through Hole.
1693880000
Jumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 5.1 mm.
1016500000
Conn Terminal Block 4 POS Screw ST T DIN Rail