Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1041100000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Type:
Feed-Through Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
20 A
Wire Size:
12-30 AWG
Operating Temperature:
-60 to 130 °C
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 20A
Search Keywords:
1041100000
IN STOCK:
307
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
10
$3.227
$32.270
100
$2.338
$233.800
300
$2.255
$676.500
500
$2.000
$1,000.000
1,000
$1.971
$1,971.000
2,500
$1.951
$4,877.500
5,000
$1.912
$9,560.000
7,500
+
$1.893
$14,197.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1059100000
Accessory - WDK2.5 Terminal Blocks - End Plate.
1010000000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 12 AWG - 2.5 mm² - Screw.
1041910000
Conn Feed-Through Terminal Block 4 POS Screw ST T DIN Rail 35A
1061200000
Accessory - W Series Terminal Blocks - End Bracket.
1783790000
Conn Terminal Block 5 POS Screw Cable Mount 17.5A