Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1042500000
RoHS:
No
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
33829
Maximum Voltage Rating:
8003826V
Maximum Current Rating:
N/A
Wire Size:
6-16 AWG
Operating Temperature:
-50 to 120 °C
The WEIDMULLER part 1042500000 is a high-quality Conn Terminal Block designed for industrial applications. It features 5 positions and utilizes the ST T connection technology. This terminal block is suitable for use with DIN Rails, making installation quick and easy. With its durable construction and reliable performance, this connector is an ideal choice for various industrial electrical connections.
Search Keywords:
1042500000
IN STOCK:
57
Can Ship immediately
Manufacturer Stock:
1,863
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
4 Weeks
can ship
12/23/24
Quantity
Unit Price
Ext. Price
5
$13.74
$68.700
25
$13.11
$327.750
50
$11.08
$554.000
100
$10.97
$1,097.000
250
$10.22
$2,555.000
500
$9.62
$4,810.000
1,000
+
$9.44
$9,440.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1020300000
DIN Rail Mount Terminal Block - 2 Positions - 18 AWG - 6 AWG - 10 mm² - Screw - 65 A.
1052002
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT...
1052460000
Conn Jumper 10 POS ST
2967112
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and...
3004524
Feed-through terminal block - nom. voltage: 800 V - nominal current: 41 A - connection met...