Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1050180000
RoHS:
Yes
HTS:
85389099
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
20
Type:
End Plate3365
Dimension:
56 x 1.5 x 49.53362mm
Operating Temperature:
-60 to 130 °C
Connector Accessories End Plate Straight
Search Keywords:
1050180000
IN STOCK:
505
Can Ship immediately
Manufacturer Stock:
180
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/16/24
Quantity
Unit Price
Ext. Price
20
$1.185
$23.700
260
$0.963
$250.380
500
$0.919
$459.500
1,000
$0.880
$880.000
2,500
$0.844
$2,110.000
5,000
$0.821
$4,105.000
7,500
$0.809
$6,067.500
10,000
+
$0.797
$7,970.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1681884
Sensor/actuator cable - 4-position - PUR halogen-free - black-gray RAL 7021 - free cable e...
1010200000
DIN Rail Mount Terminal Block - 2 Positions - 22 AWG - 8 AWG - 6 mm² - Screw.
1014000000
Fused Terminal Block - 2 Positions - 22AWG to 8AWG - 6 mm² - Screw - 20 A - 600 V.
1020180000
DIN Rail Mount Terminal Block - 2 Positions - 26 AWG - 10 AWG - 4 mm² - Screw - 32 A.
DDR-60G-12
Module DC-DC 1-OUT 12V 5A 60W 6-Pin