1052060000
WeidmullerJumper (Busbar) - Jumper - Modular Terminals - 10 Positions - 6.1 mm. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1052060000
RoHS:
Yes
HTS:
85369010
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack:
20
Type:
Jumper3636
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
-60 to 130 °C
The 1052060000 is a 10-pole 6.1mm Terminal Block Jumper for W series terminals. The WQV 4/10 cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
Search Keywords:
1052060000
IN STOCK:
349
Can Ship immediately
Manufacturer Stock:
2,000
can ship
10/28/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
11/8/24
Quantity
Unit Price
Ext. Price
20
$6.839
$136.780
40
$6.765
$270.600
100
$6.215
$621.500
260
$5.756
$1,496.560
500
$5.561
$2,780.500
1,000
$4.976
$4,976.000
2,500
$4.926
$12,315.000
5,000
+
$4.877
$24,385.000
CUSTOMERS
ALSO BOUGHT
GMA-15A
Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
GMA-2A
Fuse Miniature Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
GMA-5A
Fuse Miniature Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/U...
0222760001
Conn Fuse Terminal 2 POS Screw Cable Mount 10A
GGC1/2
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 1/2A 250V