Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
1053360000
RoHS:
Yes
HTS:
85369010
COO:
RO
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Jumper3636
Pitch:
N/A
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
76 A
Operating Temperature:
-60 to 130 °C
Conn Jumper M 10 POS ST
Search Keywords:
1053360000
IN STOCK:
0
Manufacturer Stock:
2
can ship
12/9/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
1/3/25
Quantity
Unit Price
Ext. Price
1
$9.339
$9.339
10
$8.490
$84.900
30
$6.900
$207.000
100
$6.590
$659.000
250
$6.050
$1,512.500
500
$5.960
$2,980.000
1,000
$5.870
$5,870.000
2,500
+
$5.660
$14,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
0259800000
Weidmller Accessories ST 10.00X3.00X1000 CUZN35PB2 BK - 0259800000
0316600000
Connector Accessories Clamping Yoke/Busbar Straight
0641720000
SH 2 S. General accessories, Rail support, KrG, 40 mm GTIN (EAN): 4008190166304
1020400000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 85A
1058800000
Connector Accessories End Plate Straight Beige