Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Weidmuller
Part No:
105466
RoHS:
Yes
HTS:
8536904000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Jumper
Pitch:
6.1 mm
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
41 A
Operating Temperature:
-50 to 100 °C
Conn Jumper M 4 POS 6.1mm Screw ST
Search Keywords:
105466
Possible Replacement options available. See Alternatives
IN STOCK:
19
Can Ship immediately
You may purchase in-stock quantity up to 19
Minimum Order:
50
Available in less than min:
19
Multiple:
50
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$2.948
$2.948
50
$2.680
$134.000
100
$2.600
$260.000
250
$2.490
$622.500
500
$2.390
$1,195.000
1,000
$2.300
$2,300.000
2,500
$2.240
$5,600.000
5,000
$2.190
$10,950.000
7,500
+
$2.160
$16,200.000
Product Guides